
TCA6408ARGTR | |
|---|---|
DigiKey Part Number | 296-24825-2-ND - Tape & Reel (TR) 296-24825-1-ND - Cut Tape (CT) 296-24825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6408ARGTR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408ARGTR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 16-VQFN (3x3) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,35120 Kč | 508,78 Kč |
| 100 | 18,04990 Kč | 1 804,99 Kč |
| 250 | 16,95380 Kč | 4 238,45 Kč |
| 500 | 16,29276 Kč | 8 146,38 Kč |
| 1 000 | 16,09560 Kč | 16 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,07642 Kč | 45 229,26 Kč |
| 6 000 | 14,74756 Kč | 88 485,36 Kč |
| 9 000 | 14,58283 Kč | 131 245,47 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |












