
SN74LVC1G08DBVRE4 | |
|---|---|
DigiKey Part Number | 296-35938-2-ND - Tape & Reel (TR) 296-35938-1-ND - Cut Tape (CT) 296-35938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVRE4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DBVRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08W5-7 | Diodes Incorporated | 1 408 | 74LVC1G08W5-7DICT-ND | 2,73000 Kč | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593 823 | 1727-4115-1-ND | 2,73000 Kč | Upgrade |
| 74LVC1G08GV-Q100,1 | Nexperia USA Inc. | 1 296 | 1727-74LVC1G08GV-Q100,1CT-ND | 2,52000 Kč | Upgrade |
| 74LVCE1G08W5-7 | Diodes Incorporated | 15 658 | 74LVCE1G08W5-7DICT-ND | 5,25000 Kč | Similar |
| TC7SZ08F,LJ(CT | Toshiba Semiconductor and Storage | 13 738 | TC7SZ08FLJ(CTCT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,31560 Kč | 182,89 Kč |
| 100 | 6,36870 Kč | 636,87 Kč |
| 250 | 5,91808 Kč | 1 479,52 Kč |
| 500 | 5,64552 Kč | 2 822,76 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14514 Kč | 15 435,42 Kč |
| 6 000 | 5,00974 Kč | 30 058,44 Kč |
| 9 000 | 4,94193 Kč | 44 477,37 Kč |
| 15 000 | 4,86682 Kč | 73 002,30 Kč |
| 21 000 | 4,82290 Kč | 101 280,90 Kč |
| 30 000 | 4,78071 Kč | 143 421,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











