
TPS22965DSGT | |
|---|---|
DigiKey Part Number | 296-34943-2-ND - Tape & Reel (TR) 296-34943-1-ND - Cut Tape (CT) 296-34943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965DSGT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965DSGT Models |
Category | Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.7V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 16mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-WSON (2x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,44400 Kč | 486,10 Kč |
| 100 | 17,23100 Kč | 1 723,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54146 Kč | 7 770,73 Kč |
| 750 | 15,22299 Kč | 11 417,24 Kč |
| 1 250 | 14,87028 Kč | 18 587,85 Kč |
| 1 750 | 14,66405 Kč | 25 662,09 Kč |
| 2 500 | 14,46578 Kč | 36 164,45 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |












