
TPS22965NEVM-023 | |
|---|---|
DigiKey Part Number | 296-42599-ND |
Manufacturer | |
Manufacturer Product Number | TPS22965NEVM-023 |
Description | EVAL BOARD FOR TPS22965N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS22965N - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Utilized IC / Part TPS22965N |
Packaging Box | Primary Attributes 1-Channel (Single) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,91000 Kč | 721,91 Kč |
| Unit Price without VAT: | 721,91000 Kč |
|---|---|
| Unit Price with VAT: | 873,51110 Kč |


