
TPS22965NTDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-42376-2-ND - Tape & Reel (TR) 296-42376-1-ND - Cut Tape (CT) 296-42376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965NTDSGRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965NTDSGRQ1 Models |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,92540 Kč | 32 776,20 Kč |
| 6 000 | 10,67279 Kč | 64 036,74 Kč |
| 9 000 | 10,54634 Kč | 94 917,06 Kč |
| 15 000 | 10,40610 Kč | 156 091,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |












