
SIC479ED-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIC479ED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC479ED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC479ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC479ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PowerPAK® MLP55-27 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,79300 Kč | 597,93 Kč |
| 25 | 54,91680 Kč | 1 372,92 Kč |
| 100 | 49,54640 Kč | 4 954,64 Kč |
| 250 | 46,98744 Kč | 11 746,86 Kč |
| 500 | 46,60286 Kč | 23 301,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,60730 Kč | 127 821,90 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |











