Adjustable Voltage Regulators - DC DC Switching Regulators

Results: 13 607
Stocking Options
Environmental Options
Media
Exclude
13 607Results
Applied FiltersRemove All

Showing
of 13 607
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2020-6
AP3401DNTR-G1
IC REG BUCK ADJ 1A UDFN20206
Diodes Incorporated
173 815
In Stock
1 : 5,89000 Kč
Cut Tape (CT)
3 000 : 2,40806 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
1V
5V
1A
1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6 (Type J)
8 SOICE
AZ34063UMTR-G1
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
61 367
In Stock
1 : 6,33000 Kč
Cut Tape (CT)
4 000 : 2,62713 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
32 395
In Stock
1 : 6,33000 Kč
Cut Tape (CT)
3 000 : 2,56290 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
AP62300TWU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
73 345
In Stock
1 : 6,55000 Kč
Cut Tape (CT)
3 000 : 2,75456 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.763V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62150Z6-7
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
87 971
In Stock
1 : 6,76000 Kč
Cut Tape (CT)
3 000 : 2,80394 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
95 646
In Stock
1 : 7,20000 Kč
Cut Tape (CT)
3 000 : 2,97356 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
AP62150WU-7
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
36 427
In Stock
1 : 7,20000 Kč
Cut Tape (CT)
3 000 : 2,97356 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62301Z6-7
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
113 086
In Stock
1 : 7,42000 Kč
Cut Tape (CT)
3 000 : 3,14899 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-Thin
TPS562201DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
18 471
In Stock
1 : 7,64000 Kč
Cut Tape (CT)
3 000 : 3,17976 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
2A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
TSOT-26
AP62301WU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
20 053
In Stock
2 463 000
Factory
1 : 7,86000 Kč
Cut Tape (CT)
3 000 : 3,31809 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
AP3015KTR-G1
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
145 981
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
3 000 : 3,39483 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-Thin
TPS563201DDCR
IC REG BUCK ADJ 3A SOT23
Texas Instruments
4 286
In Stock
1 : 8,29000 Kč
Cut Tape (CT)
3 000 : 3,48691 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.768V
7V
3A
580kHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
8-SOIC
MC34063ABD-TR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
STMicroelectronics
65 430
In Stock
1 : 9,60000 Kč
Cut Tape (CT)
2 500 : 4,19406 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
38V
1.5A (Switch)
33kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-26
AP64060WU-7
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
13 049
In Stock
1 : 10,04000 Kč
Cut Tape (CT)
3 000 : 4,41324 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
0.8V
26V
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
6-WDFN Exposed Pad
RT8010GQW
IC REG BUCK ADJ 1A 6WDFN
Richtek USA Inc.
10 342
In Stock
1 : 10,69000 Kč
Cut Tape (CT)
2 500 : 4,74629 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
SOT-23-5
AP3012KTR-E1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
3 980
In Stock
1 : 11,35000 Kč
Cut Tape (CT)
3 000 : 5,01264 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
AP64060QWU-7
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
6 034
In Stock
1 : 12,22000 Kč
Cut Tape (CT)
3 000 : 5,46780 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
0.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TLV2462AMDREP
MC34063ADR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Texas Instruments
28 517
In Stock
1 : 12,87000 Kč
Cut Tape (CT)
2 500 : 5,81520 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
26 776
In Stock
1 : 13,53000 Kč
Cut Tape (CT)
3 000 : 6,10342 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
15.3V
5A
600kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-TDFN
MIC2876-AYMT-TR
IC REG BOOST ADJ 3.8A 8TDFN
Microchip Technology
6 650
In Stock
1 : 13,53000 Kč
Cut Tape (CT)
5 000 : 10,25544 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.5V
5.5V
2.5V
5.5V
3.8A (Switch)
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-TDFN (2x2)
SOT-23-5
AP3015AKTR-G1
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
10 613
In Stock
2 352 000
Factory
1 : 13,75000 Kč
Cut Tape (CT)
3 000 : 6,22430 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
MC34063EBD-TR
IC REG BUCK BOOST ADJ 1.5A 8SOIC
STMicroelectronics
20 246
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
2 500 : 6,38113 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
38V
1.5A (Switch)
33kHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-Thin
TPS562200DDCR
IC REG BUCK ADJ 2A SOT23
Texas Instruments
79 078
In Stock
1 : 14,40000 Kč
Cut Tape (CT)
3 000 : 6,49610 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.765V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
12-VFQFN
AP62600SJ-7
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
36 928
In Stock
1 : 14,40000 Kč
Cut Tape (CT)
3 000 : 6,52629 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
AP6320x
AP63200WU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
12 597
In Stock
1 : 15,49000 Kč
Cut Tape (CT)
3 000 : 7,08095 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 13 607

Adjustable Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.