
TXU0304RUTR | |
|---|---|
DigiKey Part Number | 296-TXU0304RUTR-ND - Tape & Reel (TR) 296-TXU0304RUTRCT-ND - Cut Tape (CT) 296-TXU0304RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0304RUTR |
Description | IC XLTR VL UNIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0304RUTR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,64840 Kč | 366,21 Kč |
| 100 | 12,92640 Kč | 1 292,64 Kč |
| 250 | 12,10240 Kč | 3 025,60 Kč |
| 500 | 11,66228 Kč | 5 831,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,69330 Kč | 32 079,90 Kč |
| 6 000 | 10,44640 Kč | 62 678,40 Kč |
| 9 000 | 10,32278 Kč | 92 905,02 Kč |
| 15 000 | 10,18572 Kč | 152 785,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










