
PCA9306DCUR | |
|---|---|
DigiKey Part Number | 296-17988-2-ND - Tape & Reel (TR) 296-17988-1-ND - Cut Tape (CT) 296-17988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCUR Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9306DCUT | Texas Instruments | 11 070 | 296-32201-1-ND | 27,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| 250 | 8,38912 Kč | 2 097,28 Kč |
| 500 | 8,02418 Kč | 4 012,09 Kč |
| 1 000 | 7,93535 Kč | 7 935,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35280 Kč | 22 058,40 Kč |
| 6 000 | 7,17124 Kč | 43 027,44 Kč |
| 9 000 | 7,08032 Kč | 63 722,88 Kč |
| 15 000 | 6,97958 Kč | 104 693,70 Kč |
| 21 000 | 6,92072 Kč | 145 335,12 Kč |
| 30 000 | 6,86408 Kč | 205 922,40 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



























