
MIKROE-4875 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4875-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4875 |
Description | ALTITUDE 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | KP236 Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Pressure |
Manufacturer MikroElektronika | Utilized IC / Part KP236 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,81000 Kč | 604,81 Kč |
| Unit Price without VAT: | 604,81000 Kč |
|---|---|
| Unit Price with VAT: | 731,82010 Kč |




