
TCA6416ARTWR | |
|---|---|
DigiKey Part Number | 296-24826-2-ND - Tape & Reel (TR) 296-24826-1-ND - Cut Tape (CT) 296-24826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6416ARTWR |
Description | IC XPNDR 400KHZ I2C SMBUS 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416ARTWR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-WQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 25 | 25,40760 Kč | 635,19 Kč |
| 100 | 22,62530 Kč | 2 262,53 Kč |
| 250 | 21,29952 Kč | 5 324,88 Kč |
| 500 | 20,49950 Kč | 10 249,75 Kč |
| 1 000 | 20,43273 Kč | 20 432,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,02811 Kč | 57 084,33 Kč |
| 6 000 | 18,63013 Kč | 111 780,78 Kč |
| 9 000 | 18,43085 Kč | 165 877,65 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |












