
CM315D32768HZFT | |
|---|---|
DigiKey Part Number | 300-8862-2-ND - Tape & Reel (TR) 300-8862-1-ND - Cut Tape (CT) 300-8862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315D32768HZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-.327-CDX-1293 | ECS Inc. | 45 691 | 50-ECX-.327-CDX-1293CT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,89360 Kč | 272,34 Kč |
| 50 | 10,44440 Kč | 522,22 Kč |
| 100 | 10,01180 Kč | 1 001,18 Kč |
| 250 | 9,46756 Kč | 2 366,89 Kč |
| 500 | 9,07576 Kč | 4 537,88 Kč |
| 1 000 | 8,70031 Kč | 8 700,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13700 Kč | 24 411,00 Kč |
| 6 000 | 7,80072 Kč | 46 804,32 Kč |
| 9 000 | 7,61063 Kč | 68 495,67 Kč |
| 15 000 | 7,37780 Kč | 110 667,00 Kč |
| 21 000 | 7,22842 Kč | 151 796,82 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |











