Similar



SM712-02HTG | |
|---|---|
DigiKey Part Number | F6450TR-ND - Tape & Reel (TR) F6450CT-ND - Cut Tape (CT) F6450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM712-02HTG |
Description | TVS DIODE 12VWM 7VWM SOT233 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 31V, 19V Clamp 19A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM712-02HTG Models |
Category | Current - Peak Pulse (10/1000µs) 19A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 75pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V, 7.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 31V, 19V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC33712C2A_R1_00001 | Panjit International Inc. | 0 | 3757-PEC33712C2A_R1_00001CT-ND | 0,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 100 | 11,80090 Kč | 1 180,09 Kč |
| 500 | 9,18284 Kč | 4 591,42 Kč |
| 1 000 | 8,33957 Kč | 8 339,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,05708 Kč | 18 171,24 Kč |
| 6 000 | 5,78757 Kč | 34 725,42 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |











