
PEC33712C2A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC33712C2A_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC33712C2A_R1_00001CT-ND - Cut Tape (CT) 3757-PEC33712C2A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC33712C2A_R1_00001 |
Description | TVS DIODE 12VWM 25VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 29pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 500 | 1,81716 Kč | 908,58 Kč |
| 1 000 | 1,60677 Kč | 1 606,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33848 Kč | 4 015,44 Kč |
| 6 000 | 1,20308 Kč | 7 218,48 Kč |
| 9 000 | 1,13401 Kč | 10 206,09 Kč |
| 15 000 | 1,05633 Kč | 15 844,95 Kč |
| 21 000 | 1,01029 Kč | 21 216,09 Kč |
| 30 000 | 0,96554 Kč | 28 966,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









