
CDSOT23-SM712-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-SM712-QTR-ND - Tape & Reel (TR) 118-CDSOT23-SM712-QCT-ND - Cut Tape (CT) 118-CDSOT23-SM712-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-SM712-Q |
Description | AUTOMOTIVE QUALIFIED TVS DUAL DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14V, 26V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max), 12V (Max) | |
Voltage - Breakdown (Min) | 7.5V, 13.3V | |
Voltage - Clamping (Max) @ Ipp | 14V, 26V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16262 Kč | 5 081,31 Kč |
| 1 000 | 9,24605 Kč | 9 246,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08199 Kč | 24 245,97 Kč |
| 6 000 | 7,49601 Kč | 44 976,06 Kč |
| 9 000 | 7,19760 Kč | 64 778,40 Kč |
| 15 000 | 6,86236 Kč | 102 935,40 Kč |
| 21 000 | 6,66388 Kč | 139 941,48 Kč |
| 30 000 | 6,56188 Kč | 196 856,40 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |









