Charger IC Lithium Ion 20-WLCSP (2.04x2.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5065ACBZ-1-R7

DigiKey Part Number
ADP5065ACBZ-1-R7TR-ND - Tape & Reel (TR)
ADP5065ACBZ-1-R7CT-ND - Cut Tape (CT)
ADP5065ACBZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5065ACBZ-1-R7
Description
IC BATT CHG LI-ION 1CELL 20WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-WLCSP (2.04x2.71)
Datasheet
 Datasheet
EDA/CAD Models
ADP5065ACBZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
1.25A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.04x2.71)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1074,27000 Kč742,70 Kč
2568,39480 Kč1 709,87 Kč
10061,95250 Kč6 195,25 Kč
25060,71948 Kč15 179,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00053,61888 Kč160 856,64 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč