
LMR51625YDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51625YDDCRTR-ND - Tape & Reel (TR) 296-LMR51625YDDCRCT-ND - Cut Tape (CT) 296-LMR51625YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51625YDDCR |
Description | SIMPLE SWITCHER SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51625YDDCR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 29,55680 Kč | 738,92 Kč |
| 100 | 26,38820 Kč | 2 638,82 Kč |
| 250 | 24,87844 Kč | 6 219,61 Kč |
| 500 | 24,03096 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,29379 Kč | 66 881,37 Kč |
| 6 000 | 21,84083 Kč | 131 044,98 Kč |
| 9 000 | 21,61403 Kč | 194 526,27 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










