2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 19mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 19mOhm
Basics of Inductors

ACMP-5025-501-T

DigiKey Part Number
535-ACMP-5025-501-TTR-ND - Tape & Reel (TR)
535-ACMP-5025-501-TCT-ND - Cut Tape (CT)
535-ACMP-5025-501-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACMP-5025-501-T
Description
CMC 4A 2LN 500 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 19mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACMP-5025-501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
19mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.189" W (5.00mm x 4.80mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1018,83500 Kč188,35 Kč
2517,42840 Kč435,71 Kč
5016,43300 Kč821,65 Kč
10015,49230 Kč1 549,23 Kč
25014,33324 Kč3 583,31 Kč
50013,51516 Kč6 757,58 Kč
1 00012,85078 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,66616 Kč31 665,40 Kč
5 00011,94614 Kč59 730,70 Kč
7 50011,54473 Kč86 585,47 Kč
12 50011,36516 Kč142 064,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč