


ACMP-5025-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-5025-102-TTR-ND - Tape & Reel (TR) 535-ACMP-5025-102-TCT-ND - Cut Tape (CT) 535-ACMP-5025-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-5025-102-T |
Description | CMC 2A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 2A DCR 24mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-5025-102-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 24mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,42840 Kč | 435,71 Kč |
| 50 | 16,43300 Kč | 821,65 Kč |
| 100 | 15,49230 Kč | 1 549,23 Kč |
| 250 | 14,33324 Kč | 3 583,31 Kč |
| 500 | 13,51516 Kč | 6 757,58 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,66616 Kč | 31 665,40 Kč |
| 5 000 | 11,94614 Kč | 59 730,70 Kč |
| 7 500 | 11,54473 Kč | 86 585,47 Kč |
| 12 500 | 11,36516 Kč | 142 064,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


