Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51625XDDCR

DigiKey Part Number
296-LMR51625XDDCRTR-ND - Tape & Reel (TR)
296-LMR51625XDDCRCT-ND - Cut Tape (CT)
296-LMR51625XDDCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51625XDDCR
Description
SIMPLE SWITCHER SYNCHRONOUS BUCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51625XDDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
4.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR51625XFDDCRTexas Instruments928296-LMR51625XFDDCRCT-ND7,50000 KčParametric Equivalent
In-Stock: 1 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,89000 Kč43,89 Kč
1032,44200 Kč324,42 Kč
2529,55680 Kč738,92 Kč
10026,38820 Kč2 638,82 Kč
25024,87844 Kč6 219,61 Kč
50024,03096 Kč12 015,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,29379 Kč66 881,37 Kč
6 00021,84083 Kč131 044,98 Kč
9 00021,61403 Kč194 526,27 Kč
Manufacturers Standard Package
Unit Price without VAT:43,89000 Kč
Unit Price with VAT:53,10690 Kč