


SQJQ184E-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJQ184E-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJQ184E-T1_GE3CT-ND - Cut Tape (CT) 742-SQJQ184E-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJQ184E-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 80 V (D-S) |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 430A (Tc) 600W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 272 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 16010 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerPAK® 8 x 8 |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,73000 Kč | 100,73 Kč |
| 10 | 66,52900 Kč | 665,29 Kč |
| 100 | 47,11050 Kč | 4 711,05 Kč |
| 500 | 40,71578 Kč | 20 357,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,92606 Kč | 67 852,12 Kč |
| 4 000 | 33,26452 Kč | 133 058,08 Kč |
| Unit Price without VAT: | 100,73000 Kč |
|---|---|
| Unit Price with VAT: | 121,88330 Kč |












