
B39D3RGB-F6C0001HOU1930 | |
|---|---|
DigiKey Part Number | 3147-B39D3RGB-F6C0001HOU1930TR-ND - Tape & Reel (TR) 3147-B39D3RGB-F6C0001HOU1930CT-ND - Cut Tape (CT) 3147-B39D3RGB-F6C0001HOU1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39D3RGB-F6C0001HOU1930 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.9V Red, 2.5V Green, 2.5V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39D3RGB-F6C0001HOU1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.83mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.5V Green, 2.5V Blue | |
Current - Test | - | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 521nm Green, 467nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.83mm L x 0.83mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| 5 000 | 2,67342 Kč | 13 367,10 Kč |
| 10 000 | 2,52713 Kč | 25 271,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,37378 Kč | 56 970,72 Kč |
| 48 000 | 2,27326 Kč | 109 116,48 Kč |
| 72 000 | 2,22178 Kč | 159 968,16 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











