27V Clamp 700mA Ipp Tvs Diode Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27V Clamp 700mA Ipp Tvs Diode Surface Mount DFN1006-2A
DFN1006-2A_Bottom

VMMBZ16C1HD1-G3-08

DigiKey Part Number
112-VMMBZ16C1HD1-G3-08TR-ND - Tape & Reel (TR)
112-VMMBZ16C1HD1-G3-08CT-ND - Cut Tape (CT)
112-VMMBZ16C1HD1-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMMBZ16C1HD1-G3-08
Description
TVS DIODE 14VWM 27VC DFN10062A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
27V Clamp 700mA Ipp Tvs Diode Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
16W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 556
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,51500 Kč45,15 Kč
1002,82420 Kč282,42 Kč
5002,08846 Kč1 044,23 Kč
1 0001,85055 Kč1 850,55 Kč
2 0001,64982 Kč3 299,64 Kč
5 0001,43198 Kč7 159,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,27584 Kč12 758,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč