
UCC27531DBVR | |
|---|---|
DigiKey Part Number | 296-35581-2-ND - Tape & Reel (TR) 296-35581-1-ND - Cut Tape (CT) 296-35581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27531DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27531DBVR Models |
Category | Logic Voltage - VIL, VIH 1.2V, 2.2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 7ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 140°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 32V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 20,00680 Kč | 500,17 Kč |
| 100 | 17,74330 Kč | 1 774,33 Kč |
| 250 | 16,66232 Kč | 4 165,58 Kč |
| 500 | 16,01098 Kč | 8 005,49 Kč |
| 1 000 | 15,80645 Kč | 15 806,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,81227 Kč | 44 436,81 Kč |
| 6 000 | 14,48813 Kč | 86 928,78 Kč |
| 9 000 | 14,32582 Kč | 128 932,38 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |











