Similar
Similar

C3M0900170D | |
|---|---|
DigiKey Part Number | 1697-C3M0900170D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0900170D |
Description | SICFET N-CH 1700V 4.4A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 4.4A (Tc) 41W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 550µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 15 V |
Packaging Tube | Vgs (Max) +20V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 202 pF @ 1200 V |
FET Type | Power Dissipation (Max) 41W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 1.25Ohm @ 1.99A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMWH170R450M1XKSA1 | Infineon Technologies | 0 | 448-IMWH170R450M1XKSA1-ND | 195,00000 Kč | Similar |
| UF3C170400K3S | onsemi | 65 109 | 5556-UF3C170400K3S-ND | 240,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 Kč | 124,51 Kč |
| 30 | 70,26900 Kč | 2 108,07 Kč |
| 120 | 58,30325 Kč | 6 996,39 Kč |
| 510 | 49,53180 Kč | 25 261,22 Kč |
| 1 020 | 46,33152 Kč | 47 258,15 Kč |
| 2 010 | 44,27436 Kč | 88 991,46 Kč |
| Unit Price without VAT: | 124,51000 Kč |
|---|---|
| Unit Price with VAT: | 150,65710 Kč |











