New Product
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3M0030170D

DigiKey Part Number
1697-C3M0030170D-ND
Manufacturer
Manufacturer Product Number
C3M0030170D
Description
SIC, MOSFET, 30M, 1700V, TO-247-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 74A (Tc) 427W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
40.5mOhm @ 69A, 15V
Mfr
Vgs(th) (Max) @ Id
3.6V @ 19mA
Series
Gate Charge (Qg) (Max) @ Vgs
222 nC @ 15 V
Packaging
Tube
Vgs (Max)
+15V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6284 pF @ 1200 V
FET Type
Power Dissipation (Max)
427W (Tc)
Technology
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1800,02000 Kč800,02 Kč
30529,20133 Kč15 876,04 Kč
120492,45050 Kč59 094,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:800,02000 Kč
Unit Price with VAT:968,02420 Kč