
PCA9685PW,118 | |
|---|---|
DigiKey Part Number | 568-11925-2-ND - Tape & Reel (TR) 568-11925-1-ND - Cut Tape (CT) 568-11925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9685PW,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9685PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 28-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 52,41000 Kč | 524,10 Kč |
| 25 | 48,04280 Kč | 1 201,07 Kč |
| 100 | 43,25430 Kč | 4 325,43 Kč |
| 250 | 40,96936 Kč | 10 242,34 Kč |
| 500 | 40,41588 Kč | 20 207,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,98721 Kč | 94 968,02 Kč |
| 5 000 | 37,25230 Kč | 186 261,50 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |
















