
ZXMP10A17E6TA | |
|---|---|
DigiKey Part Number | ZXMP10A17E6TR-ND - Tape & Reel (TR) ZXMP10A17E6CT-ND - Cut Tape (CT) ZXMP10A17E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A17E6TA |
Description | MOSFET P-CH 100V 1.3A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.1 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 424 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 1.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 19,58300 Kč | 195,83 Kč |
| 100 | 12,98050 Kč | 1 298,05 Kč |
| 500 | 10,14578 Kč | 5 072,89 Kč |
| 1 000 | 9,23315 Kč | 9 233,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07393 Kč | 24 221,79 Kč |
| 6 000 | 7,49043 Kč | 44 942,58 Kč |
| 9 000 | 7,19329 Kč | 64 739,61 Kč |
| 15 000 | 6,85944 Kč | 102 891,60 Kč |
| 21 000 | 6,66183 Kč | 139 898,43 Kč |
| 30 000 | 6,63466 Kč | 199 039,80 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |










