Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV991ILT | |
|---|---|
DigiKey Part Number | 497-6001-2-ND - Tape & Reel (TR) 497-6001-1-ND - Cut Tape (CT) 497-6001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991ILT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1 931 | ISL28133FHZ-T7CT-ND | 69,71000 Kč | Similar |
| LMV721M5/NOPB | Texas Instruments | 5 803 | LMV721M5/NOPBCT-ND | 36,75000 Kč | Similar |
| LMV721M5X/NOPB | Texas Instruments | 3 463 | 296-35221-1-ND | 21,42000 Kč | Similar |
| MCP6L91RT-E/OT | Microchip Technology | 1 730 | MCP6L91RT-E/OTCT-ND | 12,39000 Kč | Similar |
| NCS2003ASN2T1G | onsemi | 7 125 | 488-NCS2003ASN2T1GCT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,11470 Kč | 1 011,47 Kč |
| 250 | 9,44408 Kč | 2 361,02 Kč |
| 500 | 9,03880 Kč | 4 519,40 Kč |
| 1 000 | 8,71291 Kč | 8 712,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,29379 Kč | 24 881,37 Kč |
| 6 000 | 8,09221 Kč | 48 553,26 Kč |
| 9 000 | 7,99130 Kč | 71 921,70 Kč |
| 15 000 | 7,87953 Kč | 118 192,95 Kč |
| 21 000 | 7,81421 Kč | 164 098,41 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

















