
LMV721M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35221-2-ND - Tape & Reel (TR) 296-35221-1-ND - Cut Tape (CT) 296-35221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M5X/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.25V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85880 Kč | 346,47 Kč |
| 100 | 12,20400 Kč | 1 220,40 Kč |
| 250 | 11,41620 Kč | 2 854,05 Kč |
| 500 | 10,94122 Kč | 5 470,61 Kč |
| 1 000 | 10,63402 Kč | 10 634,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,06777 Kč | 30 203,31 Kč |
| 6 000 | 9,83154 Kč | 58 989,24 Kč |
| 9 000 | 9,71323 Kč | 87 419,07 Kč |
| 15 000 | 9,58216 Kč | 143 732,40 Kč |
| 21 000 | 9,50556 Kč | 199 616,76 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

