
LMV721M5/NOPB | |
|---|---|
DigiKey Part Number | LMV721M5/NOPBTR-ND - Tape & Reel (TR) LMV721M5/NOPBCT-ND - Cut Tape (CT) LMV721M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV721M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV721M5/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 1.03mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 5.25V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 100 | 21,81480 Kč | 2 181,48 Kč |
| 250 | 20,52932 Kč | 5 132,33 Kč |
| 500 | 19,75366 Kč | 9 876,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,11532 Kč | 19 115,32 Kč |
| 2 000 | 18,58995 Kč | 37 179,90 Kč |
| 3 000 | 18,32684 Kč | 54 980,52 Kč |
| 5 000 | 18,03531 Kč | 90 176,55 Kč |
| 7 000 | 17,86489 Kč | 125 054,23 Kč |
| 10 000 | 17,70104 Kč | 177 010,40 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




