
OPA336N/250 | |
|---|---|
DigiKey Part Number | 296-44787-2-ND - Tape & Reel (TR) 296-44787-1-ND - Cut Tape (CT) 296-44787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA336N/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA336N/250 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,02200 Kč | 480,22 Kč |
| 25 | 43,97000 Kč | 1 099,25 Kč |
| 100 | 39,52450 Kč | 3 952,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,40332 Kč | 9 350,83 Kč |
| 500 | 36,12580 Kč | 18 062,90 Kč |
| 750 | 35,48579 Kč | 26 614,34 Kč |
| 1 250 | 34,77672 Kč | 43 470,90 Kč |
| 1 750 | 34,36209 Kč | 60 133,66 Kč |
| 2 500 | 33,96359 Kč | 84 908,98 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |

