



1935226 | |
|---|---|
DigiKey Part Number | 277-1583-ND |
Manufacturer | |
Manufacturer Product Number | 1935226 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935226 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2.6 |
Current 18 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |










