



1935268 | |
|---|---|
DigiKey Part Number | 277-1587-ND |
Manufacturer | |
Manufacturer Product Number | 1935268 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1935268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 18 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.35-0.4 Nm (3.1-3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 95,47800 Kč | 954,78 Kč |
| 25 | 83,87440 Kč | 2 096,86 Kč |
| 50 | 76,72240 Kč | 3 836,12 Kč |
| 100 | 70,86410 Kč | 7 086,41 Kč |
| 250 | 64,83260 Kč | 16 208,15 Kč |
| 500 | 61,34902 Kč | 30 674,51 Kč |
| 1 000 | 58,61382 Kč | 58 613,82 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |










