Bus Switch 2 x 1:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9546APWR

DigiKey Part Number
296-40578-2-ND - Tape & Reel (TR)
296-40578-1-ND - Cut Tape (CT)
296-40578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9546APWR
Description
IC BUS SWITCH 2 X 1:4 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 2 x 1:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9546APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
16-TSSOP
Circuit
2 x 1:4
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
2516,62200 Kč415,55 Kč
10014,69440 Kč1 469,44 Kč
25013,77216 Kč3 443,04 Kč
50013,21656 Kč6 608,28 Kč
1 00012,94716 Kč12 947,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,38294 Kč24 765,88 Kč
4 00012,07317 Kč48 292,68 Kč
6 00011,91798 Kč71 507,88 Kč
10 00011,74611 Kč117 461,10 Kč
14 00011,64567 Kč163 039,38 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč