
MIKROE-3121 | |
|---|---|
DigiKey Part Number | 1471-2044-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3121 |
Description | IRTHERMO 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX90632 Temperature (IR) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3121 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Temperature (IR) |
Packaging Bulk | Utilized IC / Part MLX90632 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,50000 Kč | 938,50 Kč |
| Unit Price without VAT: | 938,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,58500 Kč |

















