Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DCUT

DigiKey Part Number
296-32201-2-ND - Tape & Reel (TR)
296-32201-1-ND - Cut Tape (CT)
296-32201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DCUT
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Voltage - VCCA
1.2 V ~ 3.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,69600 Kč196,96 Kč
2517,84840 Kč446,21 Kč
10015,79890 Kč1 579,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,82376 Kč3 705,94 Kč
50014,23622 Kč7 118,11 Kč
75013,94155 Kč10 456,16 Kč
1 25013,61527 Kč17 019,09 Kč
1 75013,42444 Kč23 492,77 Kč
2 50013,24109 Kč33 102,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč