


TPS73701DRBT | |
|---|---|
DigiKey Part Number | 296-27067-2-ND - Tape & Reel (TR) 296-27067-1-ND - Cut Tape (CT) 296-27067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73701DRBT |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73701DRBT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.3 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 29,63240 Kč | 740,81 Kč |
| 100 | 26,45540 Kč | 2 645,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,94228 Kč | 6 235,57 Kč |
| 500 | 24,03012 Kč | 12 015,06 Kč |
| 750 | 23,57348 Kč | 17 680,11 Kč |
| 1 250 | 23,06722 Kč | 28 834,02 Kč |
| 1 750 | 22,77143 Kč | 39 850,00 Kč |
| 2 500 | 22,48684 Kč | 56 217,10 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |











