


APT2012SECK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1791-2-ND - Tape & Reel (TR) 754-1791-1-ND - Cut Tape (CT) 754-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SECK/J3-PRV |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SECK/J3-PRV Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-R-2897 | QT Brightek (QTB) | 6 000 | 1516-QBLP631-R-2897CT-ND | 8,40000 Kč | Similar |
| SML-LX0805DRC-TR | Lumex Opto/Components Inc. | 486 | 67-SML-LX0805DRC-TRCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,72672 Kč | 1 863,36 Kč |
| 1 000 | 3,45564 Kč | 3 455,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,22530 Kč | 6 450,60 Kč |
| 4 000 | 3,02944 Kč | 12 117,76 Kč |
| 6 000 | 2,92894 Kč | 17 573,64 Kč |
| 10 000 | 2,81537 Kč | 28 153,70 Kč |
| 14 000 | 2,74778 Kč | 38 468,92 Kč |
| 20 000 | 2,68185 Kč | 53 637,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |









