
TPS62086RLTR | |
|---|---|
DigiKey Part Number | 296-40831-2-ND - Tape & Reel (TR) 296-40831-1-ND - Cut Tape (CT) 296-40831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62086RLTR |
Description | IC REG BUCK 3.3V 3A 7VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62086RLTR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 7-VSON-HR (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| 25 | 23,08960 Kč | 577,24 Kč |
| 100 | 20,52970 Kč | 2 052,97 Kč |
| 250 | 19,30808 Kč | 4 827,02 Kč |
| 500 | 18,57148 Kč | 9 285,74 Kč |
| 1 000 | 18,44086 Kč | 18 440,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,21556 Kč | 51 646,68 Kč |
| 6 000 | 16,84894 Kč | 101 093,64 Kč |
| 9 000 | 16,66537 Kč | 149 988,33 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |











