


TPS3839K50DBZR | |
|---|---|
DigiKey Part Number | 296-35472-2-ND - Tape & Reel (TR) 296-35472-1-ND - Cut Tape (CT) 296-35472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839K50DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K50DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 100 | 5,33140 Kč | 533,14 Kč |
| 250 | 4,94124 Kč | 1 235,31 Kč |
| 500 | 4,70650 Kč | 2 353,25 Kč |
| 1 000 | 4,51331 Kč | 4 513,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27463 Kč | 12 823,89 Kč |
| 6 000 | 4,15781 Kč | 24 946,86 Kč |
| 9 000 | 4,09930 Kč | 36 893,70 Kč |
| 15 000 | 4,03450 Kč | 60 517,50 Kč |
| 21 000 | 3,99661 Kč | 83 928,81 Kč |
| 30 000 | 3,96016 Kč | 118 804,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











