
ECS-120-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2143TR-ND - Tape & Reel (TR) XC2143CT-ND - Cut Tape (CT) XC2143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33Q-JES-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,79000 Kč | 157,90 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 50 | 14,31640 Kč | 715,82 Kč |
| 100 | 13,72640 Kč | 1 372,64 Kč |
| 250 | 12,98012 Kč | 3 245,03 Kč |
| 500 | 12,44342 Kč | 6 221,71 Kč |
| 1 000 | 11,92875 Kč | 11 928,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,15673 Kč | 33 470,19 Kč |
| 6 000 | 10,69593 Kč | 64 175,58 Kč |
| 9 000 | 10,43542 Kč | 93 918,78 Kč |
| 15 000 | 10,11643 Kč | 151 746,45 Kč |
| 21 000 | 9,91184 Kč | 208 148,64 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











