
ECS-2520MVQ-1250-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-1250-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-1250-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-1250-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-1250-BN-TR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-1250-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 25 | 28,94360 Kč | 723,59 Kč |
| 50 | 27,74680 Kč | 1 387,34 Kč |
| 100 | 26,60030 Kč | 2 660,03 Kč |
| 250 | 25,15560 Kč | 6 288,90 Kč |
| 500 | 24,11536 Kč | 12 057,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,11901 Kč | 23 119,01 Kč |
| 2 000 | 22,16444 Kč | 44 328,88 Kč |
| 3 000 | 21,62465 Kč | 64 873,95 Kč |
| 5 000 | 20,96386 Kč | 104 819,30 Kč |
| 7 000 | 20,53985 Kč | 143 778,95 Kč |
| 10 000 | 20,10006 Kč | 201 000,60 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |











