
TXS0104EQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-41034-2-ND - Tape & Reel (TR) 296-41034-1-ND - Cut Tape (CT) 296-41034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EQPWRQ1 |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EQPWRQ1 Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Data Rate 24Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Auto-Direction Sensing |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - VCCA 1.65 V ~ 3.6 V | Supplier Device Package 14-TSSOP |
Voltage - VCCB 2.3 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,05640 Kč | 551,41 Kč |
| 100 | 19,60370 Kč | 1 960,37 Kč |
| 250 | 18,43288 Kč | 4 608,22 Kč |
| 500 | 18,11960 Kč | 9 059,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,66937 Kč | 33 338,74 Kč |
| 4 000 | 16,27592 Kč | 65 103,68 Kč |
| 6 000 | 16,07894 Kč | 96 473,64 Kč |
| 10 000 | 15,86069 Kč | 158 606,90 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











