Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP112T-315E/TT

DigiKey Part Number
MCP112T-315E/TTTR-ND - Tape & Reel (TR)
MCP112T-315E/TTCT-ND - Cut Tape (CT)
MCP112T-315E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP112T-315E/TT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP112T-315E/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-236-3, SC-59, SOT-23-3
Type
Simple Reset/Power-On Reset
Supplier Device Package
SOT-23-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.08V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
2510,42760 Kč260,69 Kč
1009,59350 Kč959,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,59353 Kč28 780,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč