Similar
Similar

SN74LVC1G97DRYR | |
|---|---|
DigiKey Part Number | 296-29874-2-ND - Tape & Reel (TR) 296-29874-1-ND - Cut Tape (CT) 296-29874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97FZ4-7 | Diodes Incorporated | 8 169 | 31-74LVC1G97FZ4-7CT-ND | 4,59000 Kč | Similar |
| 74LVC1G97GM,132 | Nexperia USA Inc. | 2 418 | 1727-8046-1-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 25 | 4,56320 Kč | 114,08 Kč |
| 100 | 3,93750 Kč | 393,75 Kč |
| 250 | 3,63972 Kč | 909,93 Kč |
| 500 | 3,45910 Kč | 1 729,55 Kč |
| 1 000 | 3,31060 Kč | 3 310,60 Kč |
| 2 500 | 3,28666 Kč | 8 216,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05959 Kč | 15 297,95 Kč |
| 10 000 | 2,98186 Kč | 29 818,60 Kč |
| 15 000 | 2,94295 Kč | 44 144,25 Kč |
| 25 000 | 2,89981 Kč | 72 495,25 Kč |
| 35 000 | 2,87461 Kč | 100 611,35 Kč |
| 50 000 | 2,85038 Kč | 142 519,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |













