
PI3USB4000AZUAEX | |
|---|---|
DigiKey Part Number | PI3USB4000AZUAEXDITR-ND - Tape & Reel (TR) PI3USB4000AZUAEXDICT-ND - Cut Tape (CT) PI3USB4000AZUAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000AZUAEX |
Description | IC MUX 1:2 8OHM 10UQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100µs, 50ns (Typ) |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit DPDT | Crosstalk -35dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 8Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 10-UQFN (1.5x2) |
Voltage - Supply, Single (V+) 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 18,95800 Kč | 189,58 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 100 | 15,17450 Kč | 1 517,45 Kč |
| 250 | 14,22844 Kč | 3 557,11 Kč |
| 500 | 13,65868 Kč | 6 829,34 Kč |
| 1 000 | 13,40174 Kč | 13 401,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,60924 Kč | 37 827,72 Kč |
| 6 000 | 12,32539 Kč | 73 952,34 Kč |
| 9 000 | 12,18332 Kč | 109 649,88 Kč |
| 15 000 | 12,02592 Kč | 180 388,80 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |











