Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0104EBQAR

DigiKey Part Number
296-TXS0104EBQARTR-ND - Tape & Reel (TR)
296-TXS0104EBQARCT-ND - Cut Tape (CT)
296-TXS0104EBQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0104EBQAR
Description
IC XLTR VL BIDIR 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXS0104EBQAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-WFQFN Exposed Pad
Supplier Device Package
14-WQFN (3x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,16100 Kč151,61 Kč
2513,67400 Kč341,85 Kč
10012,05080 Kč1 205,08 Kč
25011,27508 Kč2 818,77 Kč
50010,80726 Kč5 403,63 Kč
1 00010,42236 Kč10 422,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,94689 Kč29 840,67 Kč
6 0009,71424 Kč58 285,44 Kč
9 0009,59777 Kč86 379,93 Kč
15 0009,46861 Kč142 029,15 Kč
21 0009,39319 Kč197 256,99 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč