
SZ1SMB12AT3G | |
|---|---|
DigiKey Part Number | F11537TR-ND - Tape & Reel (TR) F11537CT-ND - Cut Tape (CT) F11537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB12AT3G |
Description | TVS DIODE 12VWM 19.9VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB12AT3G Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1245pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,05300 Kč | 110,53 Kč |
| 100 | 7,13470 Kč | 713,47 Kč |
| 500 | 5,44620 Kč | 2 723,10 Kč |
| 1 000 | 4,90188 Kč | 4 901,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,59340 Kč | 8 983,50 Kč |
| 5 000 | 3,28933 Kč | 16 446,65 Kč |
| 7 500 | 3,13436 Kč | 23 507,70 Kč |
| 12 500 | 3,01102 Kč | 37 637,75 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |










