
SN65LVDT41PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDT41PWRTR-ND - Tape & Reel (TR) 296-SN65LVDT41PWRCT-ND - Cut Tape (CT) 296-SN65LVDT41PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDT41PWR |
Description | IC TRANSCEIVER HALF 4/1 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/1 Transceiver Half LVDS 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT41PWR Models |
Category | Duplex Half |
Manufacturer Texas Instruments | Data Rate 125Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 20-TSSOP |
Number of Drivers/Receivers 4/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 124,09000 Kč | 1 240,90 Kč |
| 25 | 114,94720 Kč | 2 873,68 Kč |
| 100 | 104,91150 Kč | 10 491,15 Kč |
| 250 | 102,07684 Kč | 25 519,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,91376 Kč | 185 827,52 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |







